Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1120050009
Manufacturer Part #:

112005-0009

Manufacturer:

Description:
Interface Modules NIC DEVICENET 104 1CHL DN4
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Interface Cards
Type: I/O Control
Number of Channels / Ports: 1 Channel
Maximum Data Rate: 384 kbit/s
Operating Supply Voltage: -
Maximum Operating Temperature: + 85 C
Brand: Molex
Dimensions: 95 mm x 90 mm
Minimum Operating Temperature: - 40 C
Series: 112005
Part # Aliases: DRL-DVN-104
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,268.65

To add to a project, please Log In.

192564755