Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-106410-1010
Manufacturer Part #:

106410-1010

Manufacturer:

Description: Fiber Optic Cable Assemblies QSFP+ to QSFP+ Active Optical 10.0M
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Cable Assemblies
RoHS: RoHS Compliant Details
Length: 10 m
Brand: Molex
Description/Function: QSFP+ to QSFP+ Active Optical Cable Assembly, 40 Gbps Data Rates, Cable Length 10 m
Series: 106410
Tradename: QSFP+
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $401.21
  5: $298.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6A11-A0121-010.0-0
Fiber Optic Cable Assemblies AOC, SFP-SFP, 10G 1CH ...
3M Electronic Solutions Division
1: $127.08
106410-1020
Fiber Optic Cable Assemblies QSFP+ to QSFP+ Active ...
Molex
1: $358.56
157S502MX
Precision Potentiometers 7/8"RD 5KOHMS Servo 2% Li ...
Vishay
1: $45.77
176279-9
Power to the Board UNIV POWER PLUG HSG 15P F/H
TE Connectivity / AMP
1: $0.87
35412000029
Cartridge Fuses FUSE 440V FA 2A 6.3X32MM
Littelfuse
1: $1.71
DIP05-1A72-12L
Reed Relays 1 Form A 5 V Molded DIP
MEDER electronic (Standex)
1: $2.80
CMX60D5
Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc ...
Crydom
1: $30.52


137325805 121159121 157845746 146259450 151682008 179804822