|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-106166-0100
Manufacturer Part #:

106166-0100

Manufacturer:

Description:
Fiber Optic Connectors SCD ADAPTER ZR FLANG R FLANGELESS SM BLUE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Port Type: Duplex
Mode: Singlemode
Color: Blue
Convert From: SC
Convert To: SC
Body Material: Zirconia
Brand: Molex
Features: Flangeless
Packaging: Tray
Series: 106166
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 142,311
VN751PT13TR Gate Drivers 1,814
1-5502776-2 Fiber Optic Connectors 1
Real Time Availability
Stock:
98 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.72
10:
$14.43
25:
$13.39
100:
$12.21
250:
$11.33
500:
$10.42
$9.89

To add to a project, please Log In.

121159121 157845746 146259450 143080215 167858023 172639243 180809976 151682008