Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-106126-1400
Manufacturer Part #:

106126-1400

Manufacturer:

Description: Fiber Optic Connectors LC DUP ADAPTER ZR S LEEVE sm FLANGE BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Accessory Type: LC Adapter
Port Type: Duplex
Mode: Singlemode
Convert From: LC
Convert To: LC
Brand: Molex
Series: 106126
Factory Pack Quantity: 100
Part # Aliases: 861261400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.54
  10: $11.90
  100: $11.24
  200: $8.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
106123-0300
Fiber Optic Connectors LC QUAD ADAP BLUE UE ZR SLV ...
Molex
1: $43.49


143080215 167858023 179804822 180809976 151682008 146259450 172639243 121169537 121159121 157845746