|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-106123-2200
Manufacturer Part #:

106123-2200

Manufacturer:

Description:
Fiber Optic Connectors LC QUAD GREEN ZR SC EN ZR SCREW SHUTTERS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Port Type: Duplex
Mode: Singlemode
Color: Green
Accessory Type: LC Adapter
Convert From: LC
Convert To: LC
Brand: Molex
Series: 106123
Factory Pack Quantity: 100
Part # Aliases: 861232200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51-236.025D Keylock Switches 94
3001682 DIN Rail Terminal Blocks 965
L177RRE09S D-Sub Standard Connectors 1,754
4301.1411 AC Power Entry Modules 52
0808626:0011 Terminal Block Tools & Accessories 19
0808626:0001 Terminal Block Tools & Accessories 30
109R0805F402 DC Fans 18
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 49 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.90
10:
$25.56
25:
$23.61
100:
$21.72
250:
$19.98
500:
$19.16

To add to a project, please Log In.

121169537 121159121 143080215 157845746 180809976 146259450 167858023 151682008 172639243