Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-106121-0300
Manufacturer Part #:

106121-0300

Manufacturer:

Description: Fiber Optic Connectors LC 8 PORT ADAP SNAP MNT W/SHUT BLUE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,595, Mouser Enhanced Catalog
PDF Page 2,595, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Product: Adapters
Type: 8 Port with External Shutter
Connector Type: Adapter
Mode: Multimode
Color: Blue
Accessory Type: LC Adapter
Body Material: Ceramic
Convert From: LC
Convert To: LC
Operating Temperature Range: - 40 C to + 85 C
Series: 106121
Termination Style: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.23
  10: $44.88
  100: $39.67
  500: Quote
 
 
 
 

To add to a project, please Log In.


This product is also available in:
121169537