|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-106114-1200
Manufacturer Part #:

106114-1200

Manufacturer:

Description:
Fiber Optic Connectors MPO EMI ADAPTER SMAL ALL FLANGE SNAP Mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Port Type: Simplex
Mode: Multimode, Singlemode
Color: Silver
Number of Positions: 1 Position
Accessory Type: MPO Adapter
Convert From: MPO
Convert To: MPO
Body Material: Metal
Brand: Molex
Features: EMI Shielding
Packaging: Tray
Series: 106114
Factory Pack Quantity: 100
Part # Aliases: 861141200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
145 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.58
10:
$28.13
25:
$25.88
100:
$23.81
250:
$21.90
500:
$21.24

To add to a project, please Log In.

115972829 151682008 121159121 146259450 143080215 167858023 172639243