|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-106052-0010
Manufacturer Part #:

106052-0010

Manufacturer:

Description:
Fiber Optic Connectors LC LOOPBACK MM 50/12 LOOPBACK MM 50/125um
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Port Type: Simplex
Mode: Multimode
Fiber Diameter: 50 um, 125 um
Convert From: LC
Convert To: LC
Brand: Molex
Packaging: Tray
Series: 106052
Factory Pack Quantity: 1
Part # Aliases: 860520010
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
FTLX8571D3BCL Fiber Optic Transmitters, Receivers, Transceivers 1,641
C016 20C003 100 12 Circular DIN Connectors 1,203
242113 RF Adapters - Between Series 937
09140009950 Heavy Duty Power Connectors 723
09300240301 Heavy Duty Power Connectors 441
ICT-100-LF-8-D-S Contact Probes 3,425
1546306-2 Barrier Terminal Blocks 1,091
RX-100-SC Contact Probes 813
09252-G Fan Accessories 542
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.56
10:
$32.55
25:
$31.57
100:
$30.29
250:
$29.82

To add to a project, please Log In.

121159121 157845746 151682008 143080215 167858023 172639243 146259450