|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-106025-3600
Manufacturer Part #:

106025-3600

Manufacturer:

Description:
Fiber Optic Connectors LC DUPL CONN 127MM 90 DEG BOOT 2.0CA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Ceramic
Product: LC Connectors
Port Type: Duplex
Mode: Multimode
Fiber Diameter: 128 um
Color: White
Brand: Molex
Packaging: Tray
Series: 106025
Factory Pack Quantity: 100
Part # Aliases: 860253600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 3
ImageMfr. Part #DescriptionStock 
FI-RE51HL FFC & FPC Connectors 75
Real Time Availability
Stock:
134 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.88
10:
$12.76
25:
$11.74
100:
$10.80
250:
$9.94
500:
$9.43
$9.25

To add to a project, please Log In.

121169537 121159121 143080215 157845746 146259450 180809976 167858023 151682008 172639243