Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-106005-1602
Manufacturer Part #:

106005-1602

Manufacturer:

Description:
Fiber Optic Connectors MTP LOOPBACK 24CH, MM 50/125
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Mode: Multimode
Fiber Diameter: 50 um, 125 um
Convert From: MPO
Convert To: MPO
Brand: Molex
Series: 106005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 14 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $204.61
  5: $178.44

To add to a project, please Log In.


121159121 143080215 157845746 146259450 172639243 151682008 167858023 179804822