Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-105263-0003
Manufacturer Part #:

105263-0003

Manufacturer:

Description:
Antennas CELLULAR 6 BAND ANTENNA 200MM
Mouser Online Catalog Page 1,573, Mouser Online Catalog
PDF Page 1,573, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Cellular Antenna
Dimensions: 106.7 mm L
Brand: Molex
Cable Length: 200 mm
Frequency Range: 824 MHz to 960 MHz, 1710 MHz to 2690 MHz
Gain: 3 dBi
Impedance: 50 Ohms
Length: 106.7 mm
Mounting Style: Adhesive
Packaging: Tray
Power Rating: 2 W
Series: 105263
Factory Pack Quantity: 312
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM319R6YA106KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,871
712A DC Power Connectors 21,871
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,256,019
US232R-100-BULK USB Cables / IEEE 1394 Cables 1,117
760 DC Power Connectors 3,595
KUL-11A15S-120 General Purpose Relays 97
MBR0540 Schottky Diodes & Rectifiers 20,253
16-02-0104 Headers & Wire Housings 44,233
47950-2001 Antennas 1,995
RK73H1ETTP1002F Thick Film Resistors - SMD 2,135,784
Real Time Availability
Stock:
0

On Order: 312 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.71
  10: $4.60
  25: $4.40
  50: $4.06
  100: $3.90
  250: $3.50
  500: $3.29
  1,000: $2.88
  1,500: $2.76

To add to a project, please Log In.

178984102 129555528 129527177 161858062