|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105263-0002
Manufacturer Part #:

105263-0002

Manufacturer:

Description:
Antennas CELLULAR 6 BAND ANTENNA 150MM
Mouser Online Catalog Page 1,509, Mouser Online Catalog
PDF Page 1,509, PDF Catalog Page
105263-0002 Datasheet 105263-0002 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Technology: Cellular Antenna
Series: 105263
Brand: Molex
Cable Length: 150 mm
Frequency Range: 824 MHz to 960 MHz, 1710 MHz to 2690 MHz
Gain: 3 dBi
Impedance: 50 Ohms
Length: 106.7 mm
Mounting Style: Adhesive
Packaging: Tray
Power Rating: 2 W
Factory Pack Quantity: 416
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMF4B5R5G105M3DTA0 Supercapacitors / Ultracapacitors 701
901-144-8RFX RF Connectors / Coaxial Connectors 3,252
MMA8652FCR1 Accelerometers 16,855
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 6,181
RS3MB-13-F Rectifiers 15,821
LVR125S Resettable Fuses - PPTC 4,321
105262-0001 Antennas 227
105262-0002 Antennas 814
105263-0001 Antennas 512
Real Time Availability
Stock:
576 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.81
10:
$5.36
25:
$5.13
50:
$4.73
100:
$4.54
250:
$4.08
500:
$3.83
$3.35

To add to a project, please Log In.

178984102 129555528 129527177 137670162 161858062