Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-105263-0001
Manufacturer Part #:

105263-0001

Manufacturer:

Description: Antennas CELLULAR 6 BAND ANTENNA 100MM
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,463, Mouser Enhanced Catalog
PDF Page 1,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Technology Type: Cellular Antenna
Dimensions: 106.7 mm L x 13 mm W
Cable Length: 100 mm
Frequency Range: 824 MHz to 2690 MHz
Gain: 3 dBi
Impedance: 50 Ohms
Mounting Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
376 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.11
  10: $5.98
  25: $5.68
  50: $5.24
  100: $5.01
  250: $4.48
  500: $4.21
  1,000: $3.69
  1,500: $3.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G3VM-41AR
Solid State Relays - PCB Mount 40V SPST-NO DIP4 PC ...
Omron Electronics
1: $11.89
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.82
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
PLP5-2-250
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Bivar
1: $1.24
PLP5-2-625
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Bivar
1: $0.73
TBA820M
Audio Amplifiers 1.2W Audio Amplfier
STMicroelectronics
1: $0.93
LP38693MP-ADJ/NOPB
Low Dropout Regulators - LDO 500MA LDO
Texas Instruments
1: $1.21
PLP2-250
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $1.24
DS1307N+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
52435-2471
FFC & FPC Connectors RA SMT ZIF TOP 24P GOLD
Molex
1: $2.56
PLP2-375
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
FXP14.11.0100B
Antennas HEXABND GSM ANT 100M 0.81 GSC CBL
Taoglas
1: $12.84
MK24-A-3
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 23-50
MEDER electronic (Standex)
1: $3.32
TG.22.0112
Antennas CELL FIXD PNTABND TRM ANT SMA(M) R/A
Taoglas
1: $8.10
AP4GSDHC4-B
Memory Cards SD (HC) CARD 4GB COMMERCIAL CLASS 4
Apacer
1: $6.41
MK16-B-2
Proximity Sensors 1 Form A Surface Mount
MEDER electronic (Standex)
1: $1.30
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
MUSB-K152-30
USB Connectors MICRO-AB USB RECEPT R/A PCB MOUNT I ...
Amphenol Commercial Products
1: $11.63
242142
RF Adapters - Between Series SMA PLUG TO MMCX PLUG ...
Amphenol Connex
1: $13.79
MCP4922-E/P
Digital to Analog Converters - DAC Dual 12-bit SPI ...
Microchip Technology
1: $2.76

178058952 146344178 188679763 178984102 187463244 100018858 165244135