|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105262-0003
Manufacturer Part #:

105262-0003

Manufacturer:

Description:
Antennas ISM 868/915 MHz ANTENNA 200MM
Mouser Online Catalog Page 1,509, Mouser Online Catalog
PDF Page 1,509, PDF Catalog Page
105262-0003 Datasheet 105262-0003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Technology: ISM Band Antenna
Series: 105262
Brand: Molex
Cable Length: 200 mm
Frequency Range: 863 MHZ to 870 MHz, 902 MHz to 928 MHz
Gain: 1.2 dBi
Impedance: 50 Ohms
Length: 79 mm
Mounting Style: Adhesive
Packaging: Tray
Power Rating: 2 W
Factory Pack Quantity: 312
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132170 RF Adapters - In Series 5,125
HRMP-U.FLJ(40) RF Adapters - Between Series 483
61400413321 USB Connectors 2,661
47950-2001 Antennas 613
95501-2661 Modular Connectors / Ethernet Connectors 4,937
50058-8100 Headers & Wire Housings 65,691
PRK22J5DBBNN Rocker Switches 653
51021-0200 Headers & Wire Housings 52,078
44769-1001 Headers & Wire Housings 2,715
44432-1002 Headers & Wire Housings 402
Real Time Availability
Stock:
577 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.18
10:
$4.09
25:
$3.90
50:
$3.60
100:
$3.47
250:
$3.10
500:
$2.91
$2.54
$2.44

To add to a project, please Log In.

166163948 129527177 161858062 137670162