|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105262-0001
Manufacturer Part #:

105262-0001

Manufacturer:

Description:
Antennas ISM 868/915 MHz ANTENNA 100MM
Mouser Online Catalog Page 1,509, Mouser Online Catalog
PDF Page 1,509, PDF Catalog Page
105262-0001 Datasheet 105262-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Technology: ISM Band Antenna
Series: 105262
Brand: Molex
Cable Length: 100 mm
Frequency Range: 863 MHZ to 870 MHz, 902 MHz to 928 MHz
Gain: 1.4 dBi
Impedance: 50 Ohms
Length: 79 mm
Mounting Style: Adhesive
Packaging: Tray
Power Rating: 2 W
Factory Pack Quantity: 416
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXP14.07.0100A Antennas 2,748
BQ51050BRHLR Wireless Charging ICs 1,772
ADXL327BCPZ Accelerometers 233
SN74LVC1T45DBVR Translation - Voltage Levels 36,798
MK20/1-B-100W Proximity Sensors 499
105263-0002 Antennas 579
PC81.07.0100A.db Antennas 924
FXP280.07.0100A Antennas 98
OPA2376AID Precision Amplifiers 430
Real Time Availability
Stock:
230 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.40
10:
$3.93
25:
$3.65
50:
$3.56
100:
$3.41
250:
$3.14
500:
$3.03
$2.71
$2.47

To add to a project, please Log In.

166163948 129527177 137670162 161858062