|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105156-1008
Manufacturer Part #:

105156-1008

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI RECEPT R/A TYPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Orientation: Right Angle
Contact Plating: Gold
Series: 105156
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Rating: 0.5 A
Housing Material: Thermoplastic
Packaging: Reel
Factory Pack Quantity: 500
Voltage Rating: 40 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,212
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
LG R971-KN-1 Standard LEDs - SMD 182,358
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
BAT54C Schottky Diodes & Rectifiers 64,892
TPSE227M010R0100 Tantalum Capacitors - Solid SMD 7,114
MAX3232EIPWR RS-232 Interface IC 4,190
TLV1117LV33DCYR LDO Voltage Regulators 12,654
EEE-TG1H101UP Aluminum Electrolytic Capacitors - SMD 3,559
C1005X5R1C105M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,679
Real Time Availability
Stock:
580 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
5:
$1.52
10:
$1.40
25:
$1.30
50:
$1.13
100:
$0.964
200:
$0.832
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.713
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157626997 143080215 167858023 170294136 136085024 140722888 144335420 161791938 160723798 172639243 130703056 131288154