|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105142-8100
Manufacturer Part #:

105142-8100

Manufacturer:

Description:
IC & Component Sockets LGA 2011-0 STANDARD ILM ASSY W/ILM COVER
Mouser Online Catalog Page 2,719, Mouser Online Catalog
PDF Page 2,719, PDF Catalog Page
105142-8100 Datasheet 105142-8100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant By Exemption Details
Product: LGA Sockets
Type: LGA 2011
Termination Style: Screw
Contact Plating: Nickel
Series: 105142
Packaging: Tray
Brand: Molex
Contact Material: Steel
Current Rating: -
Features: Standard ILM assembly with Cover
Mounting Style: Panel
Operating Temperature Range: - 40 C to + 100 C
Factory Pack Quantity: 100
Tradename: LGA2011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-00-0060 Headers & Wire Housings 31,646
105142-7000 IC & Component Sockets 167
105142-0132 IC & Component Sockets 59
67582-0000 I/O Connectors 7,338
39-00-0084 Headers & Wire Housings 11,568
39-00-0080 Headers & Wire Housings 10,668
46992-0810 Headers & Wire Housings 9,065
BXSTS200P 915972 CPU & Chip Coolers 3
50-36-1672 Headers & Wire Housings 6,916
47596-8811 IC & Component Sockets 216
Real Time Availability
Stock:
937 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.36
5:
$16.27
10:
$15.03
25:
$14.47
50:
$13.23
100:
$12.99
200:
$12.87
500:
$12.69

To add to a project, please Log In.

198377708 143080215 167858023 172639243