|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105142-7000
Manufacturer Part #:

105142-7000

Manufacturer:

Description:
IC & Component Sockets LGA 2011-0 BACK PLT ASSY
Mouser Online Catalog Page 2,719, Mouser Online Catalog
PDF Page 2,719, PDF Catalog Page
105142-7000 Datasheet 105142-7000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: Accessories
Type: LGA 2011
Termination Style: Screw
Contact Plating: Nickel
Series: 105142
Packaging: Tray
Brand: Molex
Contact Material: Cooper Alloy
Current Rating: -
Features: Backplate assembly
Mounting Style: Panel
Operating Temperature Range: - 40 C to + 100 C
Factory Pack Quantity: 100
Tradename: LGA2011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,451
105142-8100 IC & Component Sockets 937
SN74LVC2G14DCKR Inverters 12,563
74LVC1G14GW,125 Inverters 51,913
39-00-0060 Headers & Wire Housings 28,670
105142-0132 IC & Component Sockets 59
67582-0000 I/O Connectors 7,333
39-00-0084 Headers & Wire Housings 10,968
SN74LVC07APWR Buffers & Line Drivers 9,003
39-00-0080 Headers & Wire Housings 10,668
Real Time Availability
Stock:
149 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.65
5:
$11.32
10:
$11.01
25:
$10.38
50:
$10.06
100:
$8.80
200:
$8.17

To add to a project, please Log In.

198377708 167858023 172639243 143080215