|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105142-0132
Manufacturer Part #:

105142-0132

Manufacturer:

Description:
IC & Component Sockets LGA2011-0 SCKT ASSY 15u" GOLD PLATING
Mouser Online Catalog Page 2,719, Mouser Online Catalog
PDF Page 2,719, PDF Catalog Page
105142-0132 Datasheet 105142-0132 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: LGA Sockets
Number of Positions: 2011
Type: LGA 2011
Termination Style: Solder
Pitch: 1.02 mm
Contact Plating: Gold
Series: 105142
Packaging: Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 100 C
Factory Pack Quantity: 200
Tradename: LGA2011
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
105142-8100

IC & Component Sockets

937

You May Also Want
105142-7000

IC & Component Sockets

149

ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,018
ECH-U1C104GX5 Film Capacitors 40,509
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,270
5943003801 Ferrite Toroids / Ferrite Rings 8,681
BSP452 Power Switch ICs - Power Distribution 13,915
CYUSB3014-BZXI USB Interface IC 86
S29AL016J70TFI010 Flash Memory 5,536
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 250,788
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.66
5:
$22.04
10:
$20.78
25:
$20.15
50:
$18.89
100:
$17.00
200:
$15.74

To add to a project, please Log In.

198377708 143080215 172639243 167858023