|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105133-0011
Manufacturer Part #:

105133-0011

Manufacturer:

Description:
USB Connectors uUSB B Rec Vertical TH 2.30
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Gender: Female
Termination Style: SMD/SMT
Number of Ports: 1 Port
Current Rating: 1.8 A
Brand: Molex
Color: Black
Connector Type: Micro USB
Contact Plating: Gold
Features: Micro USB B Receptacle Vertical Type
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: 105133
Shell Plating: Tin
Factory Pack Quantity: 6000
Voltage Rating: 30 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,802
S25FL127SABMFI101 Flash Memory 7,770
47346-0001 USB Connectors 571
47589-0001 USB Connectors 20,787
CRCW040210K0FKED Thick Film Resistors - SMD 941,522
CRCW04020000Z0ED Thick Film Resistors - SMD 870,627
MCP73831T-2ACI/OT Battery Management 17,267
CRCW0603100RFKEA Thick Film Resistors - SMD 512,661
105133-0001 USB Connectors 17,324
Real Time Availability
Stock:
20,149 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.11
10:
$0.975
25:
$0.917
50:
$0.865
100:
$0.796
250:
$0.706
500:
$0.593
$0.498
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
$0.498
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112251026 133542889 167858023 143080215 112182318 152174287 172639243