|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-105133-0001
Manufacturer Part #:

105133-0001

Manufacturer:

Description:
USB Connectors MICRO USB B RECPT VERTICAL
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
105133-0001 Datasheet 105133-0001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder Tail
Number of Ports: 1 Port
Current Rating: 1.8 A
Brand: Molex
Color: Black
Connector Type: Micro USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Packaging: Reel
Series: 105133
Factory Pack Quantity: 500
Voltage Rating: 30 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 6,068
BAT-HLD-001 Coin Cell Battery Holders 39,566
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 140,698
RK73H1JTTD1002F Thick Film Resistors - SMD 728,068
RK73H1JTTD1000F Thick Film Resistors - SMD 446,483
RK73Z1JTTD Thick Film Resistors - SMD 1,075,422
RK73H1JTTD1003F Thick Film Resistors - SMD 708,953
CRCW0603220RFKEA Thick Film Resistors - SMD 107,092
RK73H1JTTD33R0F Thick Film Resistors - SMD 98,292
105133-0011 USB Connectors 20,199
Real Time Availability
Stock:
18,862 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.08
10:
$0.985
25:
$0.914
50:
$0.814
100:
$0.743
250:
$0.657
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.60
$0.50
$0.442
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197799443 682250387 151199720 143080215 148513746 167858023 102261304 112182318 152174287 172639243 112251026 133542889