|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-105081-0001
Manufacturer Part #:

105081-0001

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors MINIDISPLAYPORT REC RIGHT ANGLE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Mini-Displayport
Gender: Female
Number of Positions: 20 Position
Termination Style: Through Hole
Contact Plating: Nickel
Series: 105081
Color: Black
Contact Material: Copper Alloy
Housing Material: Stainless Steel
Factory Pack Quantity: 1080
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS51200DRCT LDO Voltage Regulators 6,330
MM60-52B1-E1-R650 PCI Express / PCI Connectors 11,964
KPJX-4S-S DC Power Connectors 9,597
REF3025AIDBZT Voltage References 2,991
MAX1935ETA+T LDO Voltage Regulators 3,486
PCA9306DP1,125 Translation - Voltage Levels 6,475
598-8710-307F Standard LEDs - SMD 3,465
FP0404R1-R065-R Fixed Inductors 4,736
ABM3-25.000MHZ-B2-T Crystals 4,332
Real Time Availability
Not Available
Pricing (USD)

156082680 157626997 143080215