Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-105017-1001
Manufacturer Part #:

105017-1001

Manufacturer:

Description: USB Connectors MICRO USB B REC. BOTTOM MOUNT THROUGH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Standard: USB
Number of Ports: 1
Number of Contacts: 5
Gender: Female
Current Rating: 1.8 A
Termination Style: SMD
Brand: Molex
Color: Black
Connector Type: Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Shielded
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Right
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Series: 105017
Shell Plating: Tin
Factory Pack Quantity: 14000
Voltage Rating: 30 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.47
  10: $1.29
  25: $1.03
  50: $0.94
  100: $0.822
  250: $0.708
Reel of 14000
To purchase full reel, order in multiples of 14000:
  14,000: $0.708

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WT32i-A-AI6
Bluetooth / 802.15.1 Modules Class1 BT 3.0, Audio ...
Bluegiga Technologies
1: $23.65
SCHA4B0415
Memory Card Connectors Push-Push Card Connectorsmi ...
ALPS
1: $0.80
APTD1608SYCK/J3-PF
Standard LEDs - SMD 1.6 X 0.8 MM DOME LENS YELLOW ...
Kingbright
1: $0.62
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.63
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.61
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
C1005X5R0J106M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.61
LAN9514-JZX
USB Interface IC USB 4 Port Hub Int 10/100 Etherne ...
Microchip Technology
1: $6.44
2013499-1
USB Connectors MICRO USB REC TYPE B DIP ASSY(AU)
TE Connectivity
1: $1.78
NCP15XH103F03RC
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.13
47589-1001
USB Connectors MICRO USB
Molex
1: $1.44
RJE711881411
Modular Connectors / Ethernet Connectors Cat6 1 Po ...
Amphenol Commercial Products
1: $4.01
93AA66A-I/SN
EEPROM 512x8 - 1.8V
Microchip Technology
1: $0.31
CGJ4J2X7R0J475K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.61
RGF1B-E3/67A
Diodes - General Purpose, Power, Switching 1 Amp 1 ...
Vishay Semiconductors
1: $0.44
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay / Dale
1: $0.08
HC49US-25.000MABJ-UB
Crystals 25MHz 18pF HC49S THROUGH HOLE
Citizen Finetech Miyota
1: $0.48
RK73H2ATTD7872F
Thick Film Resistors - SMD 1/8watt 78.7Kohms 1%
KOA Speer
1: $0.10
EEU-FM0J561
Aluminum Electrolytic Capacitors - Leaded 560UF 6. ...
Panasonic
1: $0.46

172639243 112251026 133542889 143080215 148513746 152174287 167858023