Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-105017-0001
Manufacturer Part #:

105017-0001

Manufacturer:

Description: USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
Silverlight Page 1,458, Mouser Enhanced Catalog
PDF Page 1,458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type B Connectors
Number of Ports: 1
Number of Positions / Contacts: 5
Gender: Male
Current Rating: 1.8 A
Mounting Style: SMD/SMT
Termination Style: Solder Tab
Connector Type: Micro USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Reel
Factory Pack Quantity: 14000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,543 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.763
  25: $0.718
  50: $0.688
  100: $0.658
  250: $0.56
  500: $0.53
  1,000: $0.43
  1,500: $0.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.36
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
503500-0991
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH P ...
Molex
1: $4.94
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
10103593-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB RC ...
FCI
1: $0.71
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ZX62D-B-5P8
USB Connectors MICRO B RECEPT RA TH BTTM MNT
Hirose Connector
1: $1.28
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.00
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.07
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
B72590D50H160
ESD Suppressors Var CDS2C05HDMI1
EPCOS
1: $0.28
KMS221GPLFS
Tactile Switches Switch Tact Mini 200 Gf Slv Gwing
C&K Components
1: $0.34
47642-0001
USB Connectors MICRO USB B RECPT MID MNT SMT TH TA ...
Molex
1: $0.81
47654-0001
USB Connectors MICRO USB AB RECPT MID MOUNT ASSY
Molex
1: $0.83
BLM18KG221SN1D
EMI Filter Beads, Chokes & Arrays 0603 220ohms 2.2 ...
Murata Electronics
1: $0.34
47491-0001
USB Connectors MICRO USB B RECPT MIDDLE MNT ASSY
Molex
1: $1.15

177011636 173757510 142473124 187664426 102261304 682250387 142743781