Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-104188-0210
Manufacturer Part #:

104188-0210

Manufacturer:

Description:
Lighting Connectors S-Poke Conn. Header Ass'y 2P
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,815, Mouser Online Catalog
PDF Page 2,815, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: Receptacle
Termination Style: SMD
Number of Positions: 2
Contact Plating: Tin
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Current Rating: 9 A
Series: 104188
Application: Wire to Board
Brand: Molex
Color: White
Contact Type: Receptacle
Flammability Rating: UL 94 V-0
Height: 4.2 mm
Length: 13 mm
Packaging: Reel
Pitch: 4 mm
Factory Pack Quantity: 9000
Tradename: Lite-Trap
Voltage Rating: 300 V
Width: 7.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28,241 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.79
  10: $0.723
  100: $0.59
  500: $0.51
  1,000: $0.37
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.35
  4,500: $0.32

To add to a project, please Log In.


This product is also available in:
125427335 143080215 149347178 121159121 146259450 167858023 192403470 151682008 172639243