Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-104188-0110
Manufacturer Part #:

104188-0110

Manufacturer:

Description:
Lighting Connectors S-Poke Conn. Header Ass'y 1P
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,815, Mouser Online Catalog
PDF Page 2,815, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Type: Receptacle
Number of Positions: 1
Termination Style: SMD
Current Rating: 9 A
Contact Plating: Tin
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Series: 104188
Application: Wire to Board
Brand: Molex
Color: White
Contact Type: Receptacle
Flammability Rating: UL 94 V-0
Height: 4.2 mm
Length: 13 mm
Packaging: Reel
Pitch: 4 mm
Factory Pack Quantity: 15000
Tradename: Lite-Trap
Voltage Rating: 300 V
Width: 3.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1840035 Lighting Connectors 1,967
STM32F429I-DISCO Development Boards & Kits - ARM 840
STM32F4DISCOVERY Development Boards & Kits - ARM 1,016
1954097-1 Lighting Connectors 23,074
104188-0210 Lighting Connectors 7,296
1776275-2 Fixed Terminal Blocks 9,786
GRM188R60J475KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 344,794
90814-0804 Headers & Wire Housings 2,442
ES3S001JF3R3300 Lighting Connectors 1,772
90327-0304 Headers & Wire Housings 2,445
Real Time Availability
Stock:
22,110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.48
  100: $0.40
  1,000: $0.29
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.24
  10,000: $0.217

To add to a project, please Log In.


This product is also available in:
125427335 143080215 149347178 167858023 192403470 121159121 146259450 172639243 151682008