Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-104168-1620
Manufacturer Part #:

104168-1620

Manufacturer:

Description:
Memory Card Connectors 2.28HPP MICSD/MICSIM 8P/8P W/DETECT SWTCH
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,691, Mouser Online Catalog
PDF Page 1,691, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Pitch: 1.1 mm, 2.54 mm
Orientation: Horizontal
Mounting Style: PCB
Termination Style: SMD
Number of Rows: 1
Number of Contacts: 8
Current Rating: 500 mA
Voltage Rating: 10 V
Brand: Molex
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Mounting Type: Standard
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: 104168
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,672 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.05
  10: $3.02
  100: $2.96
  250: $2.90
  500: $2.84
  1,000: $2.72
  2,500: $2.65
Reel of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $2.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BME280
Board Mount Humidity Sensors The BME280 is an inte ...
Bosch Sensortec
1: $6.12
WT32i-A-AI6
Bluetooth / 802.15.1 Modules Class1 BT 3.0, Audio ...
Bluegiga Technologies
1: $23.65
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
ATMEGA1284P-MU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.48
TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.76
AD8253ARMZ
Instrumentation Amplifiers Programmable Gain Hi Sp ...
Analog Devices
1: $10.14
LPC810M021FN8FP
ARM Microcontrollers - MCU 32-bit ARM CortexM0+ Mi ...
NXP Semiconductors
1: $3.27
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.53
SMT-0540-S-R
Speakers & Transducers SMD TRANSDUCER 3VP-P 100MA
PUI Audio
1: $3.08
USBLC6-2SC6
ESD Suppressors ESD Protection Low Cap
STMicroelectronics
1: $0.92
ASDMB-24.000MHZ-LC-T
Standard Clock Oscillators 24.000MHZ 50ppm -40 + 8 ...
ABRACON
1: $1.35
LQH3NPN2R2MM0L
Fixed Inductors 1212 2.2uH 20%
Murata Electronics
1: $0.44
REC15-2415SZ/H3/M
Isolated DC/DC Converters 15W 9-36VIN 15V THT
RECOM Power
1: $52.27
GRM155R61A334KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.12
74279224101
EMI Filter Beads, Chips & Arrays WE-MPSB Ferrite 1 ...
Wurth Electronics
1: $1.23
CRCW06032K20FKEA
Thick Film Resistors - SMD 1/10watt 2.2Kohms 1%
Vishay / Dale
1: $0.08
GRM1555C1HR20WA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.16
AD7740YRM
Voltage to Frequency & Frequency to Voltage 3/5V L ...
Analog Devices
1: $3.32
ATFC-0603-47N-FT
Fixed Inductors 47nH 1% -25C +85C
ABRACON
1: $0.22

110859596 143080215 167858023 172639243