Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-10-89-7243
Manufacturer Part #:

10-89-7243

Manufacturer:

Description: Headers & Wire Housings 2.54MM HDR VT 2X12P 320/110 30AU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Breakaway
Series: 70280
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 24
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Latching Type: Unlatched
Packaging: Bag
Row Spacing: 2.54 mm
Factory Pack Quantity: 750
Tradename: C-Grid
Voltage Rating: 250 V
Part # Aliases: 0010897243 A-70280-0212
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1775
Multiples: 1
Pricing (USD)
  1,775: $2.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X7R2A105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.47
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
PSA24A-120(P)-R
Plug-In AC Adapters 24W 12V 2A US Version
Phihong
1: $16.96
ATMEGA64-16AU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $11.83
E69-30A
Pushbutton Switches SPDT 10A PANEL MOUNT
Cherry Electrical
1: $4.63
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
3425-6000
Headers & Wire Housings 50P IDC SOCKET
3M Electronic Solutions Division
1: $7.21
598-8130-107F
Standard LEDs - SMD Orange Water Clr 150mcd 610nm
Dialight
1: $0.17
12065C334JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.39
12065C563KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.35
CEU4J2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.17
UA78M33CKCSE3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
CRCW08051K80FKEA
Thick Film Resistors - SMD 1/8watt 1.8Kohms 1% 100 ...
Vishay/Dale
1: $0.15
SG73P1JTTD2700F
Thick Film Resistors - SMD 0.2W 270ohm 1% 100ppm
KOA Speer
1: $0.12
CRCW08051K00DKEAP
Thick Film Resistors - SMD 1/8watt 1Kohms .5%
Vishay/Dale
1: $0.33

119347181 182954121 138821117 146488306