Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-10-89-7082
Manufacturer Part #:

10-89-7082

Manufacturer:

Description: Headers & Wire Housings VERT BRKAWAY HDR 8P dual row 15u gold
Silverlight Page 1,682, Mouser Enhanced Catalog
PDF Page 1,682, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Breakaway
Series: 70280
Pitch: 2.54 mm
Number of Positions / Contacts: 8
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Packaging: Bag
Factory Pack Quantity: 2500
Tradename: C-Grid
Voltage Rating: 250 V
Part # Aliases: 0010897082 70280-0044
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
274 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.54
  100: $0.45
  500: $0.35
  1,000: $0.33
  2,000: $0.32
  5,000: $0.31
  10,000: $0.308
  25,000: $0.307

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
10-89-7162
Headers & Wire Housings VERT BRKAWAY HDR 16P dual ...
Molex
1: $1.56
10-89-7062
Headers & Wire Housings VERT BRKAWAY HDR 6P dual r ...
Molex
1: $0.67
10-89-7102
Headers & Wire Housings VERT BRKAWAY HDR 10P dual ...
Molex
1: $1.02
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
22-29-2031
Headers & Wire Housings 3P VERT F/L HEADER
Molex
1: $0.69
923345-10-C
Hook-up Wire 1.0" BROWN 100/PK
3M Electronic Solutions Division
1: $16.19
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
PB-1559-BF
Enclosures, Boxes, & Cases 3" x 2" x 1.5" 1 PC = 1 ...
Bud Industries
1: $1.91
RN732BTTD1004B25
Thin Film Resistors - SMD 1/8W 1Mohm 0.1% 25ppm
KOA Speer
1: $0.50
0034.3117
Fuses FST 5X20 250V 1A
Schurter
1: $0.27
MMA02040C1003FB300
MELF Resistors 0.25W 100Kohms 1% 0204 MELF 200V 50 ...
Vishay/Beyschlag
1: $0.12
C0805C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
0034.3114
Fuses FST 5X20 250V 500mA
Schurter
1: $0.27
0034.3111
Fuses FST 5X20 250V 250mA
Schurter
1: $0.45
MMA02040C1002FB300
MELF Resistors 0.25W 10Kohms 1% 0204 MELF 200V 50p ...
Vishay/Beyschlag
1: $0.12
GL41A-E3/96
Rectifiers 1 Amp 50 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.22
SN74HC05DR
Buffers & Line Drivers Hex w/ OD
Texas Instruments
1: $0.19
SMM02040C1001FB300
MELF Resistors 1/4watt 1Kohms 1% 50ppm
Vishay/Draloric
1: $0.11

138821117 119347181 146488306 182954121