Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-10-84-4090
Manufacturer Part #:

10-84-4090

Manufacturer:

Description: Pin & Socket Connectors HEADER VERT MALE 9P
Silverlight Page 1,678, Mouser Enhanced Catalog
PDF Page 1,678, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 42002
Pitch: 6.35 mm
Number of Positions / Contacts: 9
Number of Rows: 3
Mounting Style: Through Hole
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 13.5 A
Packaging: Bag
Factory Pack Quantity: 520
Tradename: Standard .084 in/MLX
Part # Aliases: 0010844090 10-84-4090-PB A-42002-9A1A1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,415 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  10: $0.906
  100: $0.689
  500: $0.592
  1,000: $0.553
  2,000: $0.524

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
36648-0006
Power to the Board 9CKT PLUG HOUSING BLACK
Molex
1: $0.59
50-84-1095
Pin & Socket Connectors 2.13MM 9CKT PLUG CRIMP HSG
Molex
1: $0.73
50-84-1090
Pin & Socket Connectors PLUG 9P 11.0 AMPERES
Molex
1: $0.38
SN74LS259BN
Latches Octal addressable Latches
Texas Instruments
1: $0.84
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
RXEF050
Resettable Fuses Radial Lead .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.32
RXEF010
Resettable Fuses Radial Lead .1A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
K10P-11D15-12
General Purpose Relays DPDT SOCKET MT 12VDC
TE Connectivity / P&B
1: $8.96
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
10-84-4032
Pin & Socket Connectors HDR VERT FEMALE 3P
Molex
1: $0.61
10-84-4092
Pin & Socket Connectors HDR VERT FEMALE 9P
Molex
1: $1.16
02-08-1004
Pin & Socket Connectors FEMALE 14-20 BULK
Molex
1: $0.15
39-30-2045
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $1.36
10-84-4060
Pin & Socket Connectors HEADER VERT MALE 6P
Molex
1: $0.92
10-84-4020
Pin & Socket Connectors HEADER VERT MALE 2P
Molex
1: $0.49
10-84-4120
Pin & Socket Connectors HEADER VERT MALE 12P
Molex
1: $1.39
10-84-4122
Pin & Socket Connectors HDR VERT FEMALE 12P
Molex
1: $1.54
10-84-4042
Pin & Socket Connectors HDR VERT FEMALE 4P
Molex
1: $0.62

000000001