|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-10-31-1048
Manufacturer Part #:

10-31-1048

Manufacturer:

Description:
Headers & Wire Housings KK 5/7.5 WAFER ASSY W/LOC 52894A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Locking
Number of Positions: 4 Position
Pitch: 5 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: 5289
Tradename: SPOX
Accessory Type: -
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 7 A
Housing Material: Nylon
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 500
Voltage Rating: 250 V
Part # Aliases: 0010311048 5289-4A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 116,210
LM7805CT Linear Voltage Regulators 14,186
ZTX694B Bipolar Transistors - BJT 6,414
3-641215-4 Headers & Wire Housings 2,757
CD4066BE Analog Switch ICs 5,523
TL072CP Operational Amplifiers - Op Amps 20,084
HDSP-521E LED Displays & Accessories 3,863
DS1233-10+ Supervisory Circuits 1,714
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 39,235
M64W104KB40 Trimmer Resistors - Through Hole 496
Real Time Availability
Stock:
2,747 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.82
100:
$0.644
500:
$0.58
$0.516
$0.467
$0.393

To add to a project, please Log In.

167858023 172639243 143080215