|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-09-93-0300
Manufacturer Part #:

09-93-0300

Manufacturer:

Description:
Headers & Wire Housings HOUSING KK .156IN GWT 3 ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: Molex
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 3 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Free Hanging
Termination Style: Crimp
Mounting Angle: Straight
Contact Gender: Socket (Female)
Series: 3069
Tradename: KK
Housing Material: Polyamide (PA)
Latching Type: Latched
Packaging: Bulk
Factory Pack Quantity: 8000
Part # Aliases: 0009930300 3069-G03 9930300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
41791-0850 Headers & Wire Housings 4,882
26-64-5030 Headers & Wire Housings 14,359
26-61-4030 Headers & Wire Housings 3,204
26-60-4030 Headers & Wire Housings 7,925
26-60-5030 Headers & Wire Housings 4,384
26-48-1035 Headers & Wire Housings 5,869
26-48-1036 Headers & Wire Housings 4,511
26-61-5030 Headers & Wire Housings 666
26-60-3030 Headers & Wire Housings 7,184
26-62-4030 Headers & Wire Housings 1,094
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 34,508
90142-0008 Headers & Wire Housings 10,816
39-01-2125 Headers & Wire Housings 4,459
08-50-0106 Headers & Wire Housings 96,600
08-50-0105 (Cut Strip) Headers & Wire Housings 8,000
09-93-0400 Headers & Wire Housings 2,126
90119-0109 (Cut Strip) Headers & Wire Housings 16,700
09-93-0600 Headers & Wire Housings 2,615
Real Time Availability
Stock:
903 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.289
100:
$0.28
500:
$0.274
$0.26
$0.203
$0.184
$0.104

To add to a project, please Log In.

102840541 190450706 106134564 195453750 125692371 172639243 143080215 167858023