|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-09-50-7111
Manufacturer Part #:

09-50-7111

Manufacturer:

Description:
Headers & Wire Housings 11C W/O RAMP
Mouser Online Catalog Page 1,727, Mouser Online Catalog
PDF Page 1,727, PDF Catalog Page
09-50-7111 Datasheet 09-50-7111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 11 Position
Pitch: 3.96 mm
Number of Rows: 1 Row
Mounting Style: Free Hanging
Termination Style: Crimp
Mounting Angle: -
Contact Gender: -
Contact Plating: -
Series: 2139
Tradename: KK
Brand: Molex
Contact Material: -
Contact Type: Socket
Housing Gender: Female
Housing Material: Nylon
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 2000
Part # Aliases: 0009507111 2139-11C 9507111
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-52-0113 Headers & Wire Housings 25,869
26-48-1241 Headers & Wire Housings 1,121
09-50-7101 Headers & Wire Housings 14,835
50-84-1150 Pin & Socket Connectors 900
09-50-7061 Headers & Wire Housings 1,972
09-50-7081 Headers & Wire Housings 3,136
09-50-7091 Headers & Wire Housings 532
NH0503R000FE02 Wirewound Resistors - Chassis Mount 34
09-50-7051 Headers & Wire Housings 18,505
09-50-7031 Headers & Wire Housings 2,254
Real Time Availability
Stock:
13,790 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.57
10:
$0.428
100:
$0.356
500:
$0.338
$0.294
$0.24
$0.237
$0.226
$0.223

To add to a project, please Log In.

190450706 106134564 138122759 195453750 125692371 167858023 172639243 143080215