Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-09-01-6051
Manufacturer Part #:

09-01-6051

Manufacturer:

Description:
Standard Card Edge Connectors .156 KK SINGLE-SIDED
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Series: 02574
Product Type: Without Flanges
Number of Positions: 5
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Pitch: 3.96 mm
Housing Material: Nylon
Contact Plating: Gold
Current Rating: 5 A
Packaging: Bulk
Factory Pack Quantity: 2000
Tradename: KK
Voltage Rating: 250 V
Part # Aliases: 0009016051 2574-05A1 9016051
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
274 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 274 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  100: $0.932
  500: $0.924
  1,000: $0.908
  2,000: $0.881
  5,000: $0.361
  25,000: $0.317
  50,000: Quote

To add to a project, please Log In.

190450706 138122759 106134564 125692371 195453750