Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-08-58-0110
Manufacturer Part #:

08-58-0110

Manufacturer:

Description: Headers & Wire Housings TERMINAL 18-20 REEL 7000
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Contacts
Series: 6838
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 1
Mounting Style: Wire
Termination Style: Crimp
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Reel
Factory Pack Quantity: 7000
Tradename: KK
Wire Gauge: 20-18
Part # Aliases: 0008580110 6838-A(P561) 8580110
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 7000
Multiples: 7000
Pricing (USD)
Reel of 7000
  7,000: $0.29
  14,000: $0.27
  28,000: $0.265

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
63811-7500
Crimpers HAND CRIMP TOOL 18 - 24 AWG
Molex
1: $237.01
TPS5410D
DC/DC Switching Regulators 5.5V to 36V Input 1A St ...
Texas Instruments
1: $4.38
112162
RF Connectors BNC R/A PLUG 58/ LMR195
Amphenol Connex
1: $3.72
02-09-2116
Pin & Socket Connectors .093" TERM 18-22G M Reel o ...
Molex
7000: $0.03
02-08-1201
Disk Drive Power Connectors SOCKET 14-20AWG REEL R ...
Molex
5000: $0.07
67581-0000
I/O Connectors TERMINAL FOR SATA POWER RECEPTACLE ...
Molex
1: $0.14
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
172133
RF Connectors N ST PLUG SOLDER .141 SEMI RIGID
Amphenol Connex
1: $6.21
82-26-5806
Flat Cables RIB CBL .100 100RL TOPCT 6CKT 26AWG
Molex
1: $112.56
4892-0
Test Plugs & Test Jacks DOUBLE BANANA PL
Pomona Electronics
1: $5.97
09-50-8031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-0
Molex
1: $0.19
19070-0021
Terminals #10 18-22 RING TONG
Molex
1: $0.18
09-50-8061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-0
Molex
1: $0.40
09-50-8033
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.37
51191-0400
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex
1: $0.25
160292
Terminals RING 12-10AWG
TE Connectivity / AMP
1: $0.38
DWP-125-1/4-0-STK
Heat Shrink Tubing and Sleeves HS-TUBING 6.4MM BK ...
TE Connectivity / Raychem
4: $1.70
G1033
Mounting Hardware RG 375-4-3 .500 DIA BLACK
Heyco
1: $0.11
B57703M103G
Thermistors - NTC NTC Thermistor M 703/10
EPCOS
1: $6.94

147750339 106134564 1691069565-1201-20false