|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-08-50-0105-MR
Manufacturer Part #:

08-50-0105 (Mouser Reel)

Manufacturer:

Description:
Headers & Wire Housings KK TERM 18-24G Reel of 1000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 2478
Tradename: KK
Application: Power, Signal
Brand: Molex
Contact Material: Brass
Contact Type: Female
Current Rating: 5 A
Flammability Rating: -
Housing Gender: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Mating Post Length: -
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 1000
Termination Post Length: -
Voltage Rating: 250 V
Wire Gauge: 24-18
Part # Aliases: 0008500105 08-50-0105 2478-1(P909) 8500105
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-08-50-0105-CT 08-50-0105 (Cut Strip) Cut Tape In Stock $0.04 100
538-08-50-0105 08-50-0105 Reel In Stock $0.03 7000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0105 Headers & Wire Housings 49,000
08-50-0105 (Cut Strip) Headers & Wire Housings 7,400
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,797
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,021
09-50-3021 Headers & Wire Housings 25,655
09-50-3031 Headers & Wire Housings 49,633
22-01-2065 Headers & Wire Housings 7,089
09-50-3041 Headers & Wire Housings 13,559
770580-1 Pin & Socket Connectors 1,680
CSS65-12 Switching Power Supplies 13
CSS65-48 Switching Power Supplies 2
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.039
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings TERMINAL 24-18 BULK

To add to a project, please Log In.

195453750 125692371 172639243 167858023 1430802155-1213-5falseAlternative Packaging