|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-08-50-0105-CT
Manufacturer Part #:

08-50-0105 (Cut Strip)

Manufacturer:

Description:
Headers & Wire Housings KK TERM 18-24G Cut Strip of 100
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Contacts
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 2478
Tradename: KK
Application: Power, Signal
Brand: Molex
Contact Material: Brass
Contact Type: Female
Current Rating: 5 A
Flammability Rating: -
Housing Gender: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Mating Post Length: -
Packaging: Cut Tape
Row Spacing: -
Factory Pack Quantity: 100
Termination Post Length: -
Voltage Rating: 250 V
Wire Gauge: 24-18
Part # Aliases: 0008500105 08-50-0105 2478-1(P909) 8500105
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-08-50-0105-MR 08-50-0105 (Mouser Reel) Reel In Stock $0.04 1000
538-08-50-0105 08-50-0105 Reel In Stock $0.03 7000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0105 Headers & Wire Housings 56,000
08-50-0105 (Mouser Reel) Headers & Wire Housings 1,000
ImageMfr. Part #DescriptionStock 
09-50-3031 Headers & Wire Housings 50,048
90142-0008 Headers & Wire Housings 10,816
26-60-4020 Headers & Wire Housings 13,930
09-50-3021 Headers & Wire Housings 25,725
09-50-8040 Headers & Wire Housings 21,815
09-50-3041 Headers & Wire Housings 15,045
09-93-0300 Headers & Wire Housings 903
09-50-3051 Headers & Wire Housings 13,612
09-50-8031 Headers & Wire Housings 8,676
90119-0109 (Cut Strip) Headers & Wire Housings 16,700
Real Time Availability
Stock:
8,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$0.044
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Headers & Wire Housings TERMINAL 24-18 BULK

To add to a project, please Log In.

195453750 125692371 143080215 167858023 1726392435-1213-3falseAlternative Packaging