|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-06-66-0015
Manufacturer Part #:

06-66-0015

Manufacturer:

Description:
Specialized Cables DISCRETE WIRE 28AWG 0.30M RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: Discrete Wire
Connector End A: Terminal, Crimp
Connector End A Pin Count: 1
Connector End B: Free Stripped End
Connector End B Pin Count: 1
Gender: Female / Female
Number of Conductors: 1
Wire Gauge - AWG: 28
Brand: Molex
Color: Red
Description/Function: Discrete Wire, 28 AWG, 0.3 m Red Wire
Length: 0.3 m
Packaging: Bulk
Series: 666
Factory Pack Quantity: 1000
Tradename: PicoBlade
Part # Aliases: 0006660015
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
51021-0300

Headers & Wire Housings

31,684

Designed for Use With
51021-0600

Headers & Wire Housings

19,708

Designed for Use With
51021-0400

Headers & Wire Housings

18,731

Designed for Use With
51021-1400

Headers & Wire Housings

2,668

ImageMfr. Part #DescriptionStock 
51021-0600 Headers & Wire Housings 19,708
51021-0400 Headers & Wire Housings 18,731
51021-0300 Headers & Wire Housings 31,684
51021-0800 Headers & Wire Housings 9,259
51021-0500 Headers & Wire Housings 10,631
51021-1000 Headers & Wire Housings 8,121
50079-8100 Headers & Wire Housings 83,965
51021-0700 Headers & Wire Housings 4,209
51021-0200 Headers & Wire Housings 28,525
79758-0006 DC Power Cords 1,193
Real Time Availability
Stock:
6,116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
10:
$1.17
100:
$1.03
500:
$0.941
$0.861
$0.751
$0.631

To add to a project, please Log In.

157845746 179804822