Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-03-09-2032
Manufacturer Part #:

03-09-2032

Manufacturer:

Description: Pin & Socket Connectors 3 CIRCUIT PLUG
Silverlight Page 1,679, Mouser Enhanced Catalog
PDF Page 1,679, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 1396
Product Type: Plug Housings
Contact Gender: Pin (Male), Socket (Female)
Pitch: 5.03 mm
Number of Positions / Contacts: 3
Number of Rows: 1
Mounting Style: Free Hanging
Termination Style: Crimp
Housing Material: Nylon
Current Rating: 14 A
Packaging: Bag
Factory Pack Quantity: 4000
Tradename: Standard .093 in
Part # Aliases: 0003092032 1396-P1 3092032
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,963 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  10: $0.20
  100: $0.145
  500: $0.105
  1,000: $0.092
  2,000: $0.087
  5,000: $0.085
  10,000: $0.084

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
03-09-1032
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.30
03-09-1081
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.37
03-09-1033
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.22
10-18-1034
Pin & Socket Connectors 093 Shrd Pin Skt Hdrs 3Ckt
Molex
1: $1.54
03-09-1030
Pin & Socket Connectors 093 Housing Recept +Lock 3 ...
Molex
1: $0.33
03-09-1031
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.31
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
36152
Terminals NYLON RING 22-16 6
TE Connectivity / AMP
1: $0.17
03-09-2022
Pin & Socket Connectors FREE HANGING PLUG
Molex
1: $0.26
03-09-2042
Pin & Socket Connectors 4 CIRCUIT PWR PLUG
Molex
1: $0.40
03-09-2062
Pin & Socket Connectors 6 CIRCUIT PLUG
Molex
1: $0.54
02-09-1104
Pin & Socket Connectors CRIMP SKT BULK 14-20
Molex
1: $0.15
03-09-1042
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex
1: $0.25
03-09-1022
Pin & Socket Connectors RECEPTACLE 2P SINGLE
Molex
1: $0.21
320619
Terminals NYLON RING 16-14 6
TE Connectivity / AMP
1: $0.22

000000001