|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-02-09-8104
Manufacturer Part #:

02-09-8104

Manufacturer:

Description:
Pin & Socket Connectors 093 M GRD PIN 18-22 AWG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Number of Positions: -
Number of Rows: -
Contact Gender: Pin (Male)
Pitch: -
Termination Style: Crimp
Mounting Style: -
Housing Material: -
Contact Material: Brass
Contact Plating: Tin
Brand: Molex
Accessory Type: -
Series: 1973
Flammability Rating: -
Housing Gender: -
Mating Post Length: -
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 3000
Termination Post Length: -
Tradename: Standard .093 in
Wire Gauge Range: 22-18
Part # Aliases: 0002098104 1973-A(P913)L 2098104
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
03-09-1042

Pin & Socket Connectors

8,547

Designed for Use With
03-09-1041

Pin & Socket Connectors

10,898

Designed for Use With
03-09-2022

Pin & Socket Connectors

16,938

Designed for Use With
03-09-1022

Pin & Socket Connectors

15,450

Designed for Use With
03-09-1027

Pin & Socket Connectors

9,322

Designed for Use With
03-09-2041

Pin & Socket Connectors

5,400

Designed for Use With
03-09-2021

Pin & Socket Connectors

6,056

Designed for Use With
03-09-2042

Pin & Socket Connectors

4,750

ImageMfr. Part #DescriptionStock 
GangPro-CC-STD Programmers - Processor Based 11
20-101-0453 System-On-Modules - SOM 253
VNH5019A-E Motor / Motion / Ignition Controllers & Drivers 922
ATMEGA16M1-AU 8-bit Microcontrollers - MCU 2,921
FMMT717TA Bipolar Transistors - BJT 11,492
963904-1 Automotive Connectors 5,993
2920L500/16MR Resettable Fuses - PPTC 6,120
03-09-1011 Pin & Socket Connectors 18,191
03-09-2011 Pin & Socket Connectors 14,673
39-00-0288 Pin & Socket Connectors 2,760
Real Time Availability
Stock:
3,495 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 3495 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.13
10:
$0.10
100:
$0.084
500:
$0.074
$0.071
$0.066
$0.061
$0.052

To add to a project, please Log In.

159783445 125692371 143080215 167858023 172639243