Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-02-09-6110
Manufacturer Part #:

02-09-6110

Manufacturer:

Description: Pin & Socket Connectors PIN 14-20AWG BULK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 1190
Product Type: Contacts
Contact Gender: Pin (Male)
Mounting Style: Wire
Termination Style: Crimp
Contact Material: Brass
Contact Plating: Gold
Mounting Angle: Straight
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: Standard .093 in
Wire Gauge Range: 20-14
Part # Aliases: 0002096110 1190P591L 2096110
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,684 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 3684 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  100: $0.906
  500: $0.857
  1,000: $0.762
  2,000: $0.634
  5,000: $0.619
  10,000: $0.60
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
39-00-0182
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.65
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
63819-1100
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
11-03-0006
Hand Tools EXTRACTION TOOL
Molex
1: $20.19
16-02-1125
Headers & Wire Housings TERMINAL 22-24 BULK
Molex
1: $0.25
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
350781-1
Power to the Board 6P CAP HOUSING
TE Connectivity / AMP
1: $0.58
284506-2
Pluggable Terminal Blocks 2 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $1.31
LZ22N
Fan Cords & Accessories METAL FINGER GUARD 80mm 5 ...
ebm-papst
1: $4.02
G172-10HA
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $2.24
796634-5
Pluggable Terminal Blocks 5.08MM RA PLUG 5P
TE Connectivity / AMP
1: $3.19
EEU-EB1J471
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $1.04
DF3-EP2428PCA
Headers & Wire Housings MALE CONTACT GLD 24-28AWG ...
Hirose Connector
1: $0.59
02-09-5106
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.50
DF3-2EP-2C
Headers & Wire Housings 2MM PLUG HOUSING 2 POS CRI ...
Hirose Connector
1: $0.47
1455NC2202
Enclosures, Boxes, & Cases 8.66 x 4.06 x 2.09" SOL ...
Hammond Manufacturing
1: $21.68
796634-4
Pluggable Terminal Blocks 5.08MM RA PLUG 4P
TE Connectivity / AMP
1: $2.22
MPC5GD
LED Panel Mount Indicators Grn 565nm 70mcd Diff Le ...
Bivar
1: $1.45

000000001