Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-02-09-2166
Manufacturer Part #:

02-09-2166

Manufacturer:

Description: Pin & Socket Connectors 2.36MM CRIMP TERM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 4549
Product Type: Contacts
Contact Gender: Pin (Male)
Mounting Style: Wire
Termination Style: Crimp
Contact Material: Phosphor Bronze
Contact Plating: Tin
Mounting Angle: Straight
Packaging: Reel
Factory Pack Quantity: 7000
Wire Gauge Range: 20-14
Part # Aliases: 0002092166 2092166 4549-(P909)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25,272 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.22
  100: $0.12
  500: $0.10
  1,000: $0.08
  2,000: $0.07
  5,000: $0.059
Reel of 7000
To purchase full reel, order in multiples of 7000:
  7,000: $0.059
  10,000: $0.05
  25,000: $0.042

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
FOD4118
Triac & SCR Output Optocouplers 800V Zero Crossing ...
Fairchild Semiconductor
1: $3.57
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
ACST1035-7FP
Triacs AC Switch 10A 700V 10 or 35 mA IGT
STMicroelectronics
1: $2.54
03-09-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.40
52213-0211
Headers & Wire Housings 2.50MM WIRE RECPT 2P splas ...
Molex
1: $1.70
52266-0211
Headers & Wire Housings 2.5MM WIRE PLUG
Molex
1: $2.41
827551-3
Power to the Board 2 POS TIMER HSG
TE Connectivity / AMP
1: $2.56
3-350820-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.16
50147-8100
Headers & Wire Housings LOOSE TERMINALS
Molex
1: $0.42
12110236-L
Automotive Connectors FM TIN 150 SERIES CBL RN 1.0 ...
Delphi Connection Systems
1: $1.22
50148-8100
Automotive Connectors FEMALE CRIMP TERM splash pro ...
Molex
1: $0.59
925596-1
Automotive Connectors TIMER RECPT CONTACT
TE Connectivity / AMP
1: $0.17

000000001