|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-02-09-2116
Manufacturer Part #:

02-09-2116

Manufacturer:

Description:
Pin & Socket Connectors .093" TERM 18-22G M Reel of 7000
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Number of Positions: -
Number of Rows: -
Contact Gender: Pin (Male)
Pitch: -
Termination Style: Crimp
Mounting Style: -
Housing Material: -
Contact Material: Brass
Contact Plating: Tin
Voltage Rating: -
Current Rating: 5 A
Brand: Molex
Accessory Type: -
Series: 1380
Flammability Rating: -
Housing Gender: -
Mating Post Length: -
Mounting Angle: -
Packaging: Reel
Factory Pack Quantity: 7000
Termination Post Length: -
Tradename: Standard .093 in
Wire Gauge Range: 22-18
Part # Aliases: 0002092116 1380-(P901) 2092116
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
538-02-09-2116-CT 02-09-2116 (Cut Strip) Cut Tape In Stock $0.06 100
538-02-09-2116-MR 02-09-2116 (Mouser Reel) Reel On Order $0.05 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
03-09-1042

Pin & Socket Connectors

8,537

Designed for Use With
03-09-1041

Pin & Socket Connectors

10,858

Designed for Use With
03-09-2022

Pin & Socket Connectors

16,838

Designed for Use With
03-09-1022

Pin & Socket Connectors

14,905

Designed for Use With
03-09-1027

Pin & Socket Connectors

9,172

Designed for Use With
03-09-2041

Pin & Socket Connectors

5,360

Designed for Use With
03-09-2021

Pin & Socket Connectors

5,896

Designed for Use With
03-09-2042

Pin & Socket Connectors

4,669

ImageMfr. Part #DescriptionStock 
504052-0098 Headers & Wire Housings 90,000
170360-1 Pin & Socket Connectors 80,000
170362-1 Pin & Socket Connectors 144,000
02-06-2101 Pin & Socket Connectors 90,000
56134-9000 Headers & Wire Housings 153,000
02-09-1117 Pin & Socket Connectors 119,000
03-09-1011 Pin & Socket Connectors 18,181
03-09-2011 Pin & Socket Connectors 14,673
64323-1039 Automotive Connectors 5,500
Real Time Availability
Stock:
42,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 7000
Multiples: 7000
Pricing (USD)
Reel of 7000
$0.04
$0.037
$0.035
$0.032
$0.03
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Pin & Socket Connectors CRIMP PIN BULK 18-22

To add to a project, please Log In.

159783445 143080215 125692371 167858023 1726392435-0814-6falseAlternative Packaging