|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-02-08-1004
Manufacturer Part #:

02-08-1004

Manufacturer:

Description:
Pin & Socket Connectors FEMALE 14-20 BULK
Mouser Online Catalog Page 1,718, Mouser Online Catalog
PDF Page 1,718, PDF Catalog Page
02-08-1004 Datasheet 02-08-1004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Product: Contacts
Number of Positions: -
Number of Rows: -
Contact Gender: Socket (Female)
Pitch: -
Termination Style: Crimp
Mounting Style: -
Housing Material: -
Contact Material: Phosphor Bronze
Contact Plating: Tin
Brand: Molex
Accessory Type: -
Series: 42024
Flammability Rating: -
Housing Gender: -
Mating Post Length: -
Mounting Angle: -
Packaging: Bulk
Factory Pack Quantity: 5000
Termination Post Length: -
Tradename: Standard .084 in (MLX)
Wire Gauge Range: 20-14
Part # Aliases: 0002081004 2081004 420241B1L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
50-84-1020 Pin & Socket Connectors 9,128
50-84-2020 Pin & Socket Connectors 2,641
50-84-2090 Pin & Socket Connectors 798
02-08-2006 Pin & Socket Connectors 10,775
50-84-1030 Pin & Socket Connectors 3,632
50-84-1040 Pin & Socket Connectors 1,716
50-84-1120 Pin & Socket Connectors 1,655
02-08-2004 Pin & Socket Connectors 22,691
50-84-1090 Pin & Socket Connectors 851
50-84-2030 Pin & Socket Connectors 3,077
Real Time Availability
Stock:
21,022 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.13
100:
$0.073
500:
$0.071
$0.062
$0.056
$0.043
$0.042
$0.037

To add to a project, please Log In.

100611960 125692371 143080215 172639243 167858023