Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-02-06-1132
Manufacturer Part #:

02-06-1132

Manufacturer:

Description: Pin & Socket Connectors CRIMP SKT BULK 24-30
Silverlight Page 1,677, Mouser Enhanced Catalog
PDF Page 1,677, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Pin & Socket Connectors
RoHS: RoHS Compliant Details
Series: 1855
Product Type: Contacts
Contact Gender: Socket (Female)
Mounting Style: Wire
Termination Style: Crimp
Contact Material: Brass
Contact Plating: Tin
Mounting Angle: Straight
Packaging: Bag
Factory Pack Quantity: 1000
Tradename: Standard .062 in
Wire Gauge Range: 30-24
Part # Aliases: 0002061132 1855-(P901)L 2061132
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,571 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  100: $0.07
  500: $0.066
  1,000: $0.052
  2,000: $0.047
  5,000: $0.043
  10,000: $0.039

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
03-06-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.38
11-03-0002
Hand Tools EXTRACTION TOOL
Molex
1: $15.12
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
03-06-1032
Pin & Socket Connectors 3 CIRCUIT RECEPTACLE
Molex
1: $0.25
03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex
1: $0.21
03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex
1: $0.20
5704-RC
Fixed Inductors 275uH 15%
J.W. Miller
1: $5.25
02-06-2132
Pin & Socket Connectors CRIMP PIN BULK 24-30
Molex
1: $0.11
380LX472M050J022
Aluminum Electrolytic Capacitors - Snap In 50V 470 ...
Cornell Dubilier
1: $3.27
03-06-1022
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex
1: $0.40
530614B00000G
Heat Sinks TO-220 HORZ. 16.7 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.48
101-51-05-7P6ST-EV
Basic / Snap Action Switches SPDT 5A STR 7.6G-CM
Mountain Switch
1: $4.12
R13-243A-02-BB
Rocker Switches & Paddle Switches SPST OFF-ON BLAC ...
Shin Chin
1: $2.00
03-06-1042
Pin & Socket Connectors 4 CIRCUIT RECEPTACLE
Molex
1: $0.45
C410C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.46
DME2P68K-F
Film Capacitors DME 250V.68
Cornell Dubilier
1: $1.08
03-06-2024
Pin & Socket Connectors 2 CIRCUIT PLUG
Molex
1: $0.15

0000000015-1201-17false