|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
917-AA084SB01
Manufacturer Part #:

AA084SB01

Manufacturer:

Description:
TFT Displays & Accessories 8.4" SVGA LED
Mouser Online Catalog Page 101, Mouser Online Catalog
PDF Page 101, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mitsubishi Electric
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: Displays
Diagonal: 8.4 in
Resolution: 800 x 600
Interface: LVDS
Backlighting: LED
Module Size - W x H x T: 199.5 mm x 149 mm x 11.5 mm
Operating Temperature Range: - 30 C to + 85 C
Supply Voltage: 3.3 V
Packaging: Bulk
Brand: Mitsubishi Electric
Factory Pack Quantity: 10
Touch Panel: Without Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $369.91
  5: $344.23
  10: $330.45
  25: $317.75
  50: Quote

To add to a project, please Log In.

186771974 190639555 121159121 135098756 116582451 146259450