|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
917-AA065VE11
Manufacturer Part #:

AA065VE11

Manufacturer:

Description:
TFT Displays & Accessories 6.5" VGA LED LVDS
Mouser Online Catalog Page 101, Mouser Online Catalog
PDF Page 101, PDF Catalog Page
AA065VE11 Datasheet AA065VE11 Datasheet
Share |
Manufacturer: Mitsubishi Electric
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Product: TFT LCD Displays
Diagonal: 6.5 in
Backlighting: LED
Viewing Area - W x H: 99.4 mm x 132.5 mm
Module Size - W x H x T: 170.2 mm x 132.6 mm x 13.4 mm
Operating Temperature Range: - 20 C to + 70 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Brand: Mitsubishi Electric
Display Resolution - Pixels: 640 x 480
Interface Type: LVDS
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1840405 Pluggable Terminal Blocks 1,434
BSS138 MOSFET 120,440
ZXMP6A13FTA MOSFET 9,039
ATTINY2313A-SU 8-bit Microcontrollers - MCU 4,797
323915 Terminals 18,931
C93403 Low Signal Relays - PCB 1,413
SMAJ30A TVS Diodes - Transient Voltage Suppressors 17,633
1984617 Fixed Terminal Blocks 13,230
1984620 Fixed Terminal Blocks 1,181
1984646 Fixed Terminal Blocks 518
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$257.74
5:
$239.90
10:
$230.31
25:
$221.39
50:
$215.89

To add to a project, please Log In.

135098756 116582451 121159121 146259450