Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
917-AA065VE01
Manufacturer Part #:

AA065VE01

Manufacturer:

Description: TFT Displays & Accessories 6.5" VGA LED LVDS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mitsubishi Electric
RoHS: RoHS Compliant Details
Product: Displays
Diagonal: 6.5 in
Resolution: 640 x 480
Module Size - W x H x T: 154 mm x 121 mm x 11 mm
Attached Touch Screen: No
Interface: LVDS
Backlighting: LED
Supply Voltage: 3.3 V
Operating Temperature Range: - 30 C to + 85 C
Packaging: Bulk
Touch Panel: No Touch Panel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Mitsubishi Electric

Manufacturer Part #:
Description:
TFT Displays & Accessories 6.5" VGA LED LVDS
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
FI-S20S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
JAE Electronics
1: $1.69
FI-SE20ME
FFC & FPC Connectors 20P PLUG SINGLE ROW SHIELD
JAE Electronics
1: $7.33
FTAS00-65AS4
LCD Touch Panels Resistive 6.5 in
NKK Switches
1: $41.50
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
FI-S20S-KITASSY-300M
FFC & FPC Connectors 20P FI-S 300mm Cable Assembly
JAE Electronics
1: $10.67
AA121XK01
TFT Displays & Accessories 12.1" XGA LED
Mitsubishi Electric
1: $407.46
AA104SH02
TFT Displays & Accessories 10.4" SVGA LED
Mitsubishi Electric
1: $424.59

190639555 186771974