Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-932415
Manufacturer Part #:

9324-0-15-15-23-27-04-0

Manufacturer:

Description:
Circuit Board Hardware - PCB RECPT. GOLD/NICKEL .106 IN. PRESSFIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Body Length: 0.195 in
Product: Receptacles
Type: Tail Pin
Length: 0.195 in
Outside Diameter: 0.119 in
Material: Brass
Brand: Mill-Max
Mounting Hole Diameter: 0.106 in
Mounting Hole Size: 0.106 in
Packaging: Bulk
Plating: Gold over Nickel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0842/A USB Connectors 1,703
MAX13442EASA+ RS-485 Interface IC 4,489
22-27-2031 Headers & Wire Housings 30,784
8021 000100 Hook-up Wire 67
SMDJ40CA TVS Diodes - Transient Voltage Suppressors 8,688
3659/37-100 Flat Cables 6
178964-7 Headers & Wire Housings 569
503480-0800 FFC & FPC Connectors 1,054
487769-4 FFC & FPC Connectors 1,472
UVP2A470MHD Aluminum Electrolytic Capacitors - Leaded 740
Real Time Availability
Stock:
14,685 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  10: $0.872
  100: $0.585
  500: $0.499
  1,000: $0.497
  5,000: $0.39

To add to a project, please Log In.

189371948 173938103 165583196