Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
575-857-10-040-30
Manufacturer Part #:

857-10-040-30-051000

Manufacturer:

Description: Headers & Wire Housings 40P 2R SURFACE MT .097 HEIGHT TARGET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mill-Max
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - PCB
Series: 857
Contact Gender: Pin (Male)
Pitch: 1.27 mm
Number of Positions / Contacts: 40
Number of Rows: 2
Mounting Style: SMD/SMT
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 250
Multiples: 10
Pricing (USD)
  250: $10.31
  500: $8.82
  1,000: $7.36
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFW24R-1STE1LF
FFC & FPC Connectors 24P SIDE SMT ZIF LOWER CONTAC ...
FCI
1: $0.64
BAV99-V-GS08
Diodes - General Purpose, Power, Switching 70 Volt ...
Vishay Semiconductors
1: $0.40
SI2304DDS-T1-GE3
MOSFET 30V 3.6A 1.7W 60mohm @ 10V
Vishay/Siliconix
1: $0.15
SFW14R-1STE1LF
FFC & FPC Connectors 14P SIDE SMT ZIF LOWER CONTAC ...
FCI
1: $0.47
SDR1307-330KL
Fixed Inductors 33uH 10% SMD
Bourns
1: $0.85
PMBD7100,215
Rectifiers DIODE SW TAPE-7
NXP Semiconductors
1: $0.14
MMBTA14
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.10
PMBS3904,235
Transistors Bipolar - BJT TRANS SW TAPE-11
NXP Semiconductors
1: $0.13
TC1015-3.3VCT713
Low Dropout Regulators - LDO .1mA w/Shtdn & Ref B ...
Microchip Technology
1: $0.38
SRR1260-330M
Fixed Inductors 33uH 20%
Bourns
1: $0.99
PM127SH-330M-RC
Fixed Inductors 33uH 20%
J.W. Miller
1: $0.95
CRCW0805510KFKEA
Thick Film Resistors - SMD 1/8watt 510Kohms 1% 100 ...
Vishay/Dale
1: $0.08
TZMC24-GS08
Zener Diodes 24 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
MC56F8006VLF
Digital Signal Processors & Controllers - DSP, DSC ...
Freescale Semiconductor
1: $3.63
BLM18KG260TN1D
EMI Filter Beads, Chokes & Arrays 0603 26ohms 6A
Murata Electronics
1: $0.34
856-10-020-10-051000
Headers & Wire Housings 20P 1R THRU-HOLE .197 HEIG ...
Mill-Max
1: $6.46

000000001